Coilcraft SWB2010-1-SMLD
| Manufacturer | |
| MPN | SWB2010-1-SMLD |
| LCSC Part # | C22432013 |
| Packaging | - |
| Customer # | |
| Key Attributes | 95uH 1:1 250mA Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 95uH | |
| Turns Ratio | 1:1 | |
| Isolation Voltage(Vrms) | 500V | |
| Output Current | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 404
404 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.739 | $ 4.74 |
| 10+ | $ 4.0323 | $ 40.32 |
| 30+ | $ 3.6121 | $ 108.36 |
| 100+ | $ 3.1871 | $ 318.71 |
| 500+ | $ 2.9916 | $ 1495.80 |
| 1,000+ | $ 2.9021 | $ 2902.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Coilcraft | |
| Packaging | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | 1 | |
| Inductance | 95uH | |
| Turns Ratio | 1:1 | |
| Isolation Voltage(Vrms) | 500V | |
| Output Current | 250mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

