RENESAS PS2805-4-A
| Manufacturer | |
| MPN | PS2805-4-A |
| LCSC Part # | C22431820 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 2.5kV 4CH TRANS SSOP-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PS2805-1 and PS2805-4 are optocoupler isolators consisting of a GaAs LED and an NPN silicon phototransistor, housed in a plastic SSOP package for high-density applications. The package provides effective shielding against ambient light.
Features
AI Translation
- High isolation voltage (Breakdownvoltage = 2500 Vr.m.s.)
- Compact thin package (4, 16-pin SSOP, pitch 1.27 mm)
- High collector-emitter voltage (VCEO = 80 V)
- AC input response
- High-speed switching (typical rise time = 3 μs, typical fall time = 5 μs)
- Tape and reel order numbers: PS2805-1-F3, PS2805-4-F3
- Lead-free product
- Safety standard compliant
- UL recognized: UL1577, single protection
- CSA certified: CAN/CSA-C22.2 No. 62368-1, basic/supplementary insulation
- BSI certified: BS EN 62368-1, basic/supplementary insulation
- VDE certified: DIN EN 60747-5-5 (option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Hybrid integrated circuits
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.7482 | $ 8.75 |
| 10+ | $ 8.5568 | $ 85.57 |
| 30+ | $ 8.4297 | $ 252.89 |
| 100+ | $ 8.3025 | $ 830.25 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Load Voltage | 80V | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Operating Temperature | -55℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PS2805-1 and PS2805-4 are optocoupler isolators consisting of a GaAs LED and an NPN silicon phototransistor, housed in a plastic SSOP package for high-density applications. The package provides effective shielding against ambient light.
Features
AI Translation
- High isolation voltage (Breakdownvoltage = 2500 Vr.m.s.)
- Compact thin package (4, 16-pin SSOP, pitch 1.27 mm)
- High collector-emitter voltage (VCEO = 80 V)
- AC input response
- High-speed switching (typical rise time = 3 μs, typical fall time = 5 μs)
- Tape and reel order numbers: PS2805-1-F3, PS2805-4-F3
- Lead-free product
- Safety standard compliant
- UL recognized: UL1577, single protection
- CSA certified: CAN/CSA-C22.2 No. 62368-1, basic/supplementary insulation
- BSI certified: BS EN 62368-1, basic/supplementary insulation
- VDE certified: DIN EN 60747-5-5 (option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Hybrid integrated circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

