RENESAS PS2802-4-F3-A
| Manufacturer | |
| MPN | PS2802-4-F3-A |
| LCSC Part # | C22431771 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 2.5kV 4CH DARLINGTON TRANSISTOR SSOP-16 |
| Datasheet | RENESAS PS2802-4-F3-A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Output Current | 100mA | |
| Rise time | 200us | |
| Fall time | 200us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 200%;2000% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Output Current | 100mA | |
| Rise time | 200us | |
| Fall time | 200us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 40V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 200%;2000% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Darlington output structure |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PS2802-1 and PS2802-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington-connected phototransistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.
Features
AI Translation
- High isolation voltage (BV = 2500 Vr.m.s.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
- High current transfer ratio (CTR = 2000% TYP. @ If = 1 mA, Vce = 2 V)
- Pb-free product
- Safety standards:
- UL approved: UL1577, Single protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
- BSI approved: BS EN 62368-1, Basic/Supplementary insulation
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply Hybrid IC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 199
199 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4094 | $ 1.41 |
| 10+ | $ 1.1652 | $ 11.65 |
| 30+ | $ 1.0309 | $ 30.93 |
| 100+ | $ 0.8801 | $ 88.01 |
| 500+ | $ 0.8129 | $ 406.45 |
| 1,000+ | $ 0.7818 | $ 781.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Output Current | 100mA | |
| Rise time | 200us | |
| Fall time | 200us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 40V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 200%;2000% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-16 | |
| Output Current | 100mA | |
| Rise time | 200us | |
| Fall time | 200us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 40V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 200%;2000% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Darlington output structure |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PS2802-1 and PS2802-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington-connected phototransistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.
Features
AI Translation
- High isolation voltage (BV = 2500 Vr.m.s.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
- High current transfer ratio (CTR = 2000% TYP. @ If = 1 mA, Vce = 2 V)
- Pb-free product
- Safety standards:
- UL approved: UL1577, Single protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
- BSI approved: BS EN 62368-1, Basic/Supplementary insulation
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply Hybrid IC
C22431771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



