TI CD4049UBDR
| Manufacturer | |
| MPN | CD4049UBDR |
| LCSC Part # | C22429 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | CMOS Hex Buffer/Converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Input Type | - | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 50ns@15V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1V~2.5V | |
| Input Logic Level - High | 4V~12.5V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 4.3mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4049UB and CD4050B devices are inverting and non-inverting hex buffers, respectively, and feature logic level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when these devices are used for logic-level conversions. These devices are intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads. The CD4049UB and CD4050B are designated as replacements for CD4009UB and CD4010B, respectively. Because the CD4049UB and CD4050B require only one power supply, they are preferred over the CD4009UB and CD4010B and should be used in place of the CD4009UB and CD4010B in all inverter, current driver, or logic-level conversion applications. In these applications the CD4049UB and CD4050B are pin compatible with the CD4009UB and CD4010B respectively, and can be substituted for these devices in existing as well as in new designs. For applications not requiring high sink-current or voltage conversion, the CD4069UB Hex Inverter is recommended.
Features
- CD4049UB Inverting
- CD4050B Non-Inverting
- High Sink Current for Driving 2 TTL Loads
- High-To-Low Level Logic Conversion
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current of 1μA at 18V Over Full Package Temperature Range; 100nA at 18V and 25°C
- 5V, 10V and 15V Parametric Ratings
Applications
- CMOS to DTL/TTL Hex Converter
- CMOS Current “Sink” or “Source” Driver
- CMOS High-To-Low Logic Level Converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3071 | $ 1.54 |
| 50+ | $ 0.2446 | $ 12.23 |
| 150+ | $ 0.2178 | $ 32.67 |
| 500+ | $ 0.1757 | $ 87.85 |
| 2,500+ | $ 0.1608 | $ 402.00 |
| 5,000+ | $ 0.1518 | $ 759.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Input Type | - | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 50ns@15V,50pF | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 1V~2.5V | |
| Input Logic Level - High | 4V~12.5V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 4.3mA | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4049UB and CD4050B devices are inverting and non-inverting hex buffers, respectively, and feature logic level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the VCC supply voltage when these devices are used for logic-level conversions. These devices are intended for use as CMOS to DTL/TTL converters and can drive directly two DTL/TTL loads. The CD4049UB and CD4050B are designated as replacements for CD4009UB and CD4010B, respectively. Because the CD4049UB and CD4050B require only one power supply, they are preferred over the CD4009UB and CD4010B and should be used in place of the CD4009UB and CD4010B in all inverter, current driver, or logic-level conversion applications. In these applications the CD4049UB and CD4050B are pin compatible with the CD4009UB and CD4010B respectively, and can be substituted for these devices in existing as well as in new designs. For applications not requiring high sink-current or voltage conversion, the CD4069UB Hex Inverter is recommended.
Features
- CD4049UB Inverting
- CD4050B Non-Inverting
- High Sink Current for Driving 2 TTL Loads
- High-To-Low Level Logic Conversion
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current of 1μA at 18V Over Full Package Temperature Range; 100nA at 18V and 25°C
- 5V, 10V and 15V Parametric Ratings
Applications
- CMOS to DTL/TTL Hex Converter
- CMOS Current “Sink” or “Source” Driver
- CMOS High-To-Low Logic Level Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



