TI ISOM8710DFFR
| Manufacturer | |
| MPN | ISOM8710DFFR |
| LCSC Part # | C22427584 |
| Packaging | SOIC-5 |
| Customer # | |
| Key Attributes | 15mA 5V 1.8V 2.7V~5.5V DC SOIC-5 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TI | |
| Packaging | SOIC-5 | |
| Power Dissipation | 75mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 52ns | |
| High Level Delay Time | 52ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.8V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 2mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TI | |
| Packaging | SOIC-5 | |
| Power Dissipation | 75mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 52ns | |
| High Level Delay Time | 52ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.8V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 2mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
In-Stock: 460
460 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6124 | $ 0.61 |
| 10+ | $ 0.525 | $ 5.25 |
| 30+ | $ 0.4634 | $ 13.90 |
| 100+ | $ 0.4132 | $ 41.32 |
| 500+ | $ 0.397 | $ 198.50 |
| 1,000+ | $ 0.3873 | $ 387.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TI | |
| Packaging | SOIC-5 | |
| Power Dissipation | 75mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 52ns | |
| High Level Delay Time | 52ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.8V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 2mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TI | |
| Packaging | SOIC-5 | |
| Power Dissipation | 75mW | |
| Output Current | 15mA | |
| Low Level Delay Time | 52ns | |
| High Level Delay Time | 52ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.8V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 150kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 2mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
C22427584 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



