TI UCC21550ADWR
| Manufacturer | |
| Mfr. Part # | UCC21550ADWR |
| LCSC Part # | C22427509 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | Enhanced isolated dual-channel gate driver |
| Description | 4A 8ns 8ns 6A SOIC-16 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
291
291
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2462 | $ 1.25 |
10+ | $ 1.1297 | $ 11.30 |
30+ | $ 1.0675 | $ 32.03 |
100+ | $ 0.9957 | $ 99.57 |
500+ | $ 0.9638 | $ 481.90 |
1,000+ | $ 0.9494 | $ 949.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$