TI ESD451DPLR
| Manufacturer | |
| MPN | ESD451DPLR |
| LCSC Part # | C22427500 |
| Packaging | X2SON-2(0.3x0.6) |
| Customer # | |
| Key Attributes | ESD DIODE 5.5VWM 10.4VC X2SON-2(0.3x0.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X2SON-2(0.3x0.6) | |
| Clamping Voltage | 10.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A@8/20us | |
| Voltage - Breakdown | 8V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESD451 is a bidirectional ESD protection diode designed to protect data lines and other I/O ports. Per IEC 61000-4-2 international standard, the ESD451 can withstand ESD strikes up to ±30kV (above Level 4).
The device features a typical IO capacitance of 0.5pF, enabling protection for high-speed interfaces such as USB 3.0. The ultra-low dynamic resistance (0.19Ω) and clamping voltage (10.4V at 16A TLP) make it suitable for system-level transient event protection.
The ±30kV ESD rating and 6A surge current capability allow it to deliver robust transient protection for 5.5V power rails and data lines in portable electronics and other space-constrained applications such as wearables, all within a compact package.
The ESD451 is available in industry-standard 0201 and 0402 packages.
Features
- IEC 61000-4-2 Level 4 ESD Protection:
- ±30kV Contact Discharge
- ±30kV Air Gap Discharge
- IEC 61000-4-5 Surge Protection:
- 6A (8/20µs)
- IO Capacitance:
- Typical 0.5pF
- DC Breakdown Voltage: Typical ±8V
- Ultra-low Leakage Current: 50nA Maximum
- Ultra-low ESD Clamping Voltage:
- 10.4V at 16A TLP
- Dynamic Resistance (RDYN): 0.19Ω
- Low Insertion Loss: 3.5GHz (-3dB Bandwidth)
- High-speed Interface Support up to 6Gbps
- Industrial Temperature Range: –55°C ~ +150°C
- Space-saving Industry-standard 0201 (0.6mm × 0.3mm) and 0402 (1.0mm × 0.6mm) Packages
Applications
- End Devices:
- Vacuum robots
- Wearables
- Smart speakers
- Portable electronics
- Small appliances
- Retail automation & payment
- Laptops and desktops
- TVs and monitors
- Docking stations
- Interfaces:
- USB 3.0
- HDMI 1.4 and 2.0
- DisplayPort
- SIM cards
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1029 | $ 0.51 |
| 50+ | $ 0.0838 | $ 4.19 |
| 150+ | $ 0.074 | $ 11.10 |
| 500+ | $ 0.0659 | $ 32.95 |
| 2,500+ | $ 0.0631 | $ 157.75 |
| 5,000+ | $ 0.0612 | $ 306.00 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X2SON-2(0.3x0.6) | |
| Clamping Voltage | 10.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.2A@8/20us | |
| Voltage - Breakdown | 8V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESD451 is a bidirectional ESD protection diode designed to protect data lines and other I/O ports. Per IEC 61000-4-2 international standard, the ESD451 can withstand ESD strikes up to ±30kV (above Level 4).
The device features a typical IO capacitance of 0.5pF, enabling protection for high-speed interfaces such as USB 3.0. The ultra-low dynamic resistance (0.19Ω) and clamping voltage (10.4V at 16A TLP) make it suitable for system-level transient event protection.
The ±30kV ESD rating and 6A surge current capability allow it to deliver robust transient protection for 5.5V power rails and data lines in portable electronics and other space-constrained applications such as wearables, all within a compact package.
The ESD451 is available in industry-standard 0201 and 0402 packages.
Features
- IEC 61000-4-2 Level 4 ESD Protection:
- ±30kV Contact Discharge
- ±30kV Air Gap Discharge
- IEC 61000-4-5 Surge Protection:
- 6A (8/20µs)
- IO Capacitance:
- Typical 0.5pF
- DC Breakdown Voltage: Typical ±8V
- Ultra-low Leakage Current: 50nA Maximum
- Ultra-low ESD Clamping Voltage:
- 10.4V at 16A TLP
- Dynamic Resistance (RDYN): 0.19Ω
- Low Insertion Loss: 3.5GHz (-3dB Bandwidth)
- High-speed Interface Support up to 6Gbps
- Industrial Temperature Range: –55°C ~ +150°C
- Space-saving Industry-standard 0201 (0.6mm × 0.3mm) and 0402 (1.0mm × 0.6mm) Packages
Applications
- End Devices:
- Vacuum robots
- Wearables
- Smart speakers
- Portable electronics
- Small appliances
- Retail automation & payment
- Laptops and desktops
- TVs and monitors
- Docking stations
- Interfaces:
- USB 3.0
- HDMI 1.4 and 2.0
- DisplayPort
- SIM cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



