ADI LT1761ES5-2.5#TR
| Manufacturer | |
| Mfr. Part # | LT1761ES5-2.5#TR |
| LCSC Part # | C22425365 |
| Package | TSOT-23-5 |
| Customer # | |
| Key Attributes | 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 |
| Description | 65dB@(120Hz) Positive Fixed 2.5V TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7984 | $ 3.80 |
10+ | $ 3.2513 | $ 32.51 |
30+ | $ 2.9259 | $ 87.78 |
100+ | $ 2.5958 | $ 259.58 |
500+ | $ 2.4439 | $ 1221.95 |
1,000+ | $ 2.3758 | $ 2375.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$