Qorvo RFSA3513TR7
| Manufacturer | |
| MPN | RFSA3513TR7 |
| LCSC Part # | C22425016 |
| Packaging | QFN-16(3x3) |
| Customer # | |
| Key Attributes | QFN-16(3x3) Attenuators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(3x3) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16(3x3) |
Introduction
The RFSA3513 is a 5-bit digital step attenuator (DSA) with high linearity over a 31dB gain control range in 1.0dB steps. The attenuator features a serial control interface with insertion loss as low as 1.4dB at 2GHz. Its patent-pending circuit architecture provides overshoot-free transient switching performance. External address pins allow control of up to eight DSAs on a single bus. The RFSA3513 is housed in a 3mm×3mm QFN package.
Features
- 5-bit, 31dB range, 1.0dB step
- Patent-pending circuit architecture
- Overshoot-free transient switching performance
- Frequency range 5MHz to 6000MHz
- High linearity, IIP3 >55dBm
- Serial control interface
- Fast switching speed, typical <120nsec
- Serially addressable, supports up to eight addresses
- Single supply 3V to 5V operation
- RF pins DC-free, externally DC-groundable
- Power-on default set to maximum attenuation
Applications
- 2G to 4G base stations
- Point-to-point communications
- WiMax/WiFi
- Test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6217 | $ 5.62 |
| 10+ | $ 4.843 | $ 48.43 |
| 30+ | $ 4.3819 | $ 131.46 |
| 100+ | $ 3.9144 | $ 391.44 |
| 500+ | $ 3.6984 | $ 1849.20 |
| 1,000+ | $ 3.6016 | $ 3601.60 |
Standard Packaging2500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo | |
| Packaging | QFN-16(3x3) |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16(3x3) |
Introduction
The RFSA3513 is a 5-bit digital step attenuator (DSA) with high linearity over a 31dB gain control range in 1.0dB steps. The attenuator features a serial control interface with insertion loss as low as 1.4dB at 2GHz. Its patent-pending circuit architecture provides overshoot-free transient switching performance. External address pins allow control of up to eight DSAs on a single bus. The RFSA3513 is housed in a 3mm×3mm QFN package.
Features
- 5-bit, 31dB range, 1.0dB step
- Patent-pending circuit architecture
- Overshoot-free transient switching performance
- Frequency range 5MHz to 6000MHz
- High linearity, IIP3 >55dBm
- Serial control interface
- Fast switching speed, typical <120nsec
- Serially addressable, supports up to eight addresses
- Single supply 3V to 5V operation
- RF pins DC-free, externally DC-groundable
- Power-on default set to maximum attenuation
Applications
- 2G to 4G base stations
- Point-to-point communications
- WiMax/WiFi
- Test equipment
C22425016 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

