LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AP Memory APS1604M-3SQR-ZR product image
  • APS1604M-3SQR-ZR thumbnail 1
  • APS1604M-3SQR-ZR thumbnail 2
  • APS1604M-3SQR-ZR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AP Memory APS1604M-3SQR-ZRRoHS

Manufacturer
MPN
APS1604M-3SQR-ZR
LCSC Part #
C22423595
Packaging
USON-8(2x3)
Customer #
Key Attributes
SPI/QPI PSRAM
Datasheetpdf iconAP Memory APS1604M-3SQR-ZR
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3084$ 2.31
10+$ 1.9676$ 19.68
30+$ 1.7544$ 52.63
100+$ 1.5363$ 153.63
500+$ 1.4377$ 718.85
1,000+$ 1.3957$ 1395.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerAP Memory
PackagingUSON-8(2x3)
Voltage - Supply2.7V~3.6V
Memory Size16Mbit
Operating temperature-40℃~+85℃
Access Time-
FeaturesBuilt-in auto-refresh logic;Software reset function;Built-in voltage sensor
Current - Supply-
Standby Supply Current200uA
InterfaceSPI;QPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

This Pseudo-SRAM device features a high speed, low pin count interface. It has 4 I/O pins and operates in SPI(serial peripheral interface) or QP (quad peripheral interface) mode with frequencies up to 133 MHz. The data input (A/DQ) to the memory relies on clock (CLK) to latch all instructions, addresses and data. It is most suitable for low-power and low cost portable applications. It incorporates a seamless self-managed refresh mechanism. Hence it does not require the support of DRAM refresh from system host. The self-refresh feature is a special design to maximize performance of memory read operation.

Features

AI Translation
  • Output Driver LVCMOS with programmable drive strengths of 50, 100 and 200Ω
  • Dedicated Wrapped Burst read and write commands
  • Linear 512 Length Burst is supported up to 84MHz and can cross page boundary as long as tCEM is met
  • Register Configurable Wrap Lengths of 16, 32, 64 and 512
  • Burst Length Toggle Command to switch between configurable wrap length and 32 bytes wrap
  • Software Reset