TOSHIBA 74HC00D
| Manufacturer | |
| MPN | 74HC00D |
| LCSC Part # | C22420827 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 2V~6V 13ns@6V,50pF 1uA SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 13ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed: propagation delay time: tpd = 6 ns (typical), at VCC = 5 V
- Low power consumption: supply current: ICC = 1.0 μA (max), Ta = 25℃
- Balanced propagation delay: tPLH ≈ tPHL
- Wide operating voltage range: operating voltage: VCC(op) = 2.0 ~ 6.0 V
In-Stock: 117
117 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.43 | $ 0.43 |
| 10+ | $ 0.3355 | $ 3.36 |
| 30+ | $ 0.2948 | $ 8.84 |
| 100+ | $ 0.2443 | $ 24.43 |
| 500+ | $ 0.2215 | $ 110.75 |
| 1,000+ | $ 0.2069 | $ 206.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 13ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 5.2mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed: propagation delay time: tpd = 6 ns (typical), at VCC = 5 V
- Low power consumption: supply current: ICC = 1.0 μA (max), Ta = 25℃
- Balanced propagation delay: tPLH ≈ tPHL
- Wide operating voltage range: operating voltage: VCC(op) = 2.0 ~ 6.0 V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

