Mini-Circuits CSBP-A940+
| Manufacturer | |
| Mfr. Part # | CSBP-A940+ |
| LCSC Part # | C22419898 |
| Package | SMD,26.2x14mm |
| Customer # | |
| Key Attributes | Surface Mount Coaxial-Ceramic Resonator Filters and Multiplexers, 50Ω, DC to 6 GHz |
| Description | 880MHz~1GHz 1.2dB SMD,26.2x14mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD,26.2x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 60.9511 | $ 60.95 |
30+ | $ 58.7347 | $ 1762.04 |
Standard Packaging 1/Full
Reel | ||
Better price for more quantity?
$