Littelfuse/IXYS IXTP170N075T2
| Manufacturer | |
| MPN | IXTP170N075T2 |
| LCSC Part # | C22419309 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 360W 75V 170A 4V 5.4mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 810pF | |
| Pd - Power Dissipation | 360W | |
| Configuration | - | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 170A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 5.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 148pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.86nF | |
| Gate Charge(Qg) | 109nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry standard package
- Avalanche rated
- Low package inductance
- Fast intrinsic rectifier
- 175°C operating temperature
- High current handling capability
- RoHS compliant
- High-performance trench technology for ultra-low RDS(on)
- High power density
- Easy to mount
- Space saving
Applications
AI Translation
- Automotive engine control
- Synchronous buck converter (notebook system power and general point-of-load)
- DC/DC converter
- High-current switching applications
- Power system management
- Distributed power architecture
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3456 | $ 4.35 |
| 10+ | $ 4.2495 | $ 42.50 |
| 50+ | $ 4.1861 | $ 209.31 |
| 100+ | $ 4.121 | $ 412.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 810pF | |
| Pd - Power Dissipation | 360W | |
| Configuration | - | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 170A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| RDS(on) | 5.4mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 148pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.86nF | |
| Gate Charge(Qg) | 109nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry standard package
- Avalanche rated
- Low package inductance
- Fast intrinsic rectifier
- 175°C operating temperature
- High current handling capability
- RoHS compliant
- High-performance trench technology for ultra-low RDS(on)
- High power density
- Easy to mount
- Space saving
Applications
AI Translation
- Automotive engine control
- Synchronous buck converter (notebook system power and general point-of-load)
- DC/DC converter
- High-current switching applications
- Power system management
- Distributed power architecture
C22419309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



