TE Connectivity HD36-24-21SE-059
| Manufacturer | |
| MPN | HD36-24-21SE-059 |
| LCSC Part # | C22418541 |
| Packaging | - |
| Customer # | |
| Key Attributes | CABLE CLAMP ASSEMBLY |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Type | Automotive Connector Accessories | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 21P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Type | Automotive Connector Accessories | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 21P |
Report an ErrorShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.3607 | $ 36.36 |
| 30+ | $ 34.5585 | $ 1036.76 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating | 250V | |
| Type | Automotive Connector Accessories | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 21P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Type | Automotive Connector Accessories | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 21P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



