TE Connectivity CONUFL001-SMD-T
| Manufacturer | |
| MPN | CONUFL001-SMD-T |
| LCSC Part # | C22418213 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Micro Coaxial Surface Mount Connector |
| Datasheet | TE Connectivity CONUFL001-SMD-T |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+90℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Frequency range | 6GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+90℃ | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16,269
16,269 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1202 | $ 1.12 |
| 10+ | $ 0.928 | $ 9.28 |
| 30+ | $ 0.8328 | $ 24.98 |
| 100+ | $ 0.7375 | $ 73.75 |
| 500+ | $ 0.68 | $ 340.00 |
| 1,000+ | $ 0.6505 | $ 650.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+90℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Frequency range | 6GHz |
| Type | Description | |
|---|---|---|
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+90℃ | |
| Impedance | 50Ω |
Help & FeedbackShow similar products (0) >
C22418213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



