onsemi NTBG1000N170M1
| Manufacturer | |
| Mfr. Part # | NTBG1000N170M1 |
| LCSC Part # | C22415750 |
| Package | D2PAK |
| Customer # | |
| Key Attributes | 960mohm 1700V N-CHANNEL MOSFET |
| Description | 1.7kV 4.3A 1.43Ω 51W D2PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.1428 | $ 5.14 |
10+ | $ 4.4017 | $ 44.02 |
30+ | $ 3.9608 | $ 118.82 |
100+ | $ 3.5152 | $ 351.52 |
500+ | $ 3.3094 | $ 1654.70 |
800+ | $ 3.2181 | $ 2574.48 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$