MCC MCAC80P06YHE3-TP
| Manufacturer | |
| Mfr. Part # | MCAC80P06YHE3-TP |
| LCSC Part # | C22415617 |
| Package | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 80A DFN-8(5x6) |
| Description | P-Channel 60V 80A 120W Surface Mount DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | DFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,320
1,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3566 | $ 1.36 |
10+ | $ 1.2181 | $ 12.18 |
30+ | $ 1.1489 | $ 34.47 |
100+ | $ 1.097 | $ 109.70 |
500+ | $ 1.0555 | $ 527.75 |
1,000+ | $ 1.0347 | $ 1034.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$