Infineon IAUCN04S6N013TATMA1
| Manufacturer | |
| Mfr. Part # | IAUCN04S6N013TATMA1 |
| LCSC Part # | C22415427 |
| Package | - |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 230A |
| Description | 40V 1.32mΩ@10V 1 N-channel 133W Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1293 | $ 1.13 |
10+ | $ 1.1014 | $ 11.01 |
30+ | $ 1.0813 | $ 32.44 |
100+ | $ 1.0627 | $ 106.27 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$