LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2502-4-A product image
Images for reference only

RENESAS PS2502-4-ARoHS

Manufacturer
MPN
PS2502-4-A
LCSC Part #
C22415312
Packaging
DIP-16
Customer #
Key Attributes
OPTOISOLATOR 5kV 4CH DARLINGTON TRANSISTOR DIP-16
Datasheetpdf iconRENESAS PS2502-4-A
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2232$ 4.22
10+$ 4.1312$ 41.31
25+$ 4.0699$ 101.75
100+$ 4.0085$ 400.85
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingDIP-16
Output Current160mA
Fall time100us
Rise time100us
Vce Saturation(VCE(sat))1V@1mA,2mA
Load Voltage40V
Reverse Voltage6V
Voltage - Forward(Vf)1.17V
Current transfer ratio200%;2000%
Forward Current(If)80mA
Number of Channels4
Operating Temperature-55℃~+100℃
Output TypeDarlington Transistor
Input typeDC
Isolation Voltage(Vrms)5kV
FeaturesDarlington output structure

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The optocoupler isolator contains a GaAs LED and an NPN silicon Darlington-connected phototransistor. Available in plastic DIP and surface-mount gull-wing (SOL) packages.

Features

AI Translation
  • High isolation voltage (BV = 5000 Vr.m.s.)
  • High current transfer ratio (CTR = 2000% typical)
  • High-speed switching (tr, tf = 100 μs typical)
  • Tape and reel ordering part number: PS2502L-1-F3: 2000 pcs/reel
  • Lead-free product
  • Safety standards
  • UL recognized: UL1577, double protection

Applications

AI Translation
  • Power Supplies
  • Telephone/Fax
  • Factory/Office Equipment
  • Programmable Logic Controllers