LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B82790S0513N201 product image
  • B82790S0513N201 thumbnail 1
  • B82790S0513N201 thumbnail 2
  • B82790S0513N201 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDK B82790S0513N201RoHS

Manufacturer
MPN
B82790S0513N201
LCSC Part #
C22414244
Packaging
SMD-4P,7.1x6mm
Customer #
Key Attributes
CMC 51uH 500mA SMD
Datasheetpdf iconTDK B82790S0513N201
In-Stock: 8,383
8,383 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0941$ 1.09
10+$ 0.9185$ 9.19
30+$ 0.8226$ 24.68
100+$ 0.7137$ 71.37
500+$ 0.6649$ 332.45
1,500+$ 0.6422$ 963.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerTDK
PackagingSMD-4P,7.1x6mm
Inductance @ Frequency51uH@100kHz
DC Resistance(DCR)140mΩ
Insulation Resistance(IR)-
Voltage Rating (AC)42V
Number of Lines2
Voltage Rating80V
Impedance @ Frequency-
Current Rating500mA
Voltage Withstand250V
Operating Temperature-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

Common-mode chokes, ring core 0.005 … 4.7 mH, 200 … 1000 mA, +60 ℃

Features

AI Translation
  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • RoHS-compatible

Applications

AI Translation
  • Automotive applications, e.g. CAN bus
  • Industrial applications