ST SCT060HU75G3AG
| Manufacturer | |
| Mfr. Part # | SCT060HU75G3AG |
| LCSC Part # | C22413842 |
| Package | HU3PAK |
| Customer # | |
| Key Attributes | SICFET 750V 30A HU3PAK |
| Description | 750V 30A 78mΩ 185W HU3PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | HU3PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 23.1713 | $ 23.17 |
30+ | $ 22.151 | $ 664.53 |
Standard Packaging 1/Full
Reel | ||
Better price for more quantity?
$