KEMET C1210C682KGRACTU
| Manufacturer | |
| Mfr. Part # | C1210C682KGRACTU |
| LCSC Part # | C22411622 |
| Package | 1210 |
| Customer # | |
| Description | 6.8nF X7R ±10% 1210 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
106 
106
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9013 $ 0.8563 | $ 0.86 |
10+ | $ 0.7404 $ 0.7034 | $ 7.03 |
30+ | $ 0.6591 $ 0.6262 | $ 18.79 |
100+ | $ 0.5794 $ 0.5505 | $ 55.05 |
500+ | $ 0.5319 $ 0.5054 | $ 252.70 |
1,000+ | $ 0.5074 $ 0.4821 | $ 482.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$