LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TPT1051VQ-SO1R-S product image
  • TPT1051VQ-SO1R-S thumbnail 1
  • TPT1051VQ-SO1R-S thumbnail 2
  • TPT1051VQ-SO1R-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

3PEAK TPT1051VQ-SO1R-S

Manufacturer
3PEAKAsian Brands
MPN
TPT1051VQ-SO1R-S
LCSC Part #
C22411611
Packaging
SOP-8
Customer #
Key Attributes
CAN FD Transceiver 2.8V~5.5V 5Mbps SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheet3PEAK TPT1051VQ-SO1R-S
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,678
3,678 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6961$ 0.70
10+$ 0.55$ 5.50
30+$ 0.4761$ 14.28
100+$ 0.4039$ 40.39
500+$ 0.3612$ 180.60
1,000+$ 0.3382$ 338.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturer3PEAK
PackagingSOP-8
TypeCAN FD Transceiver
Voltage - Supply2.8V~5.5V
number of channels1
Data Rate5Mbps
Operating Temperature-40℃~+125℃
Supply Current80mA
FeaturesSilent mode;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;ESD protection;Integrated level shifting
Quiescent Supply Current1mA

Introduction

AI Translation

This device complies with the ISO11898 high-speed CAN physical layer standard and is designed for CAN FD networks at data rates up to 5 Mbps, offering enhanced timing margin and higher data rates in long-distance and high-load networks. The device features cross-wiring, overvoltage, and loss-of-ground protection from -70 V to +70 V, overtemperature shutdown protection, and a common-mode input voltage range of -30 V to +30 V. The TPT1051V includes a secondary power supply input for I/O level shifting, enabling adjustable input pin thresholds and RXD output levels. The device family features a Silent mode, also commonly referred to as Listen-Only mode. In addition, all devices incorporate multiple protection features to enhance the robustness of both the device and the network. The TPT1051 and TPT1051V are available in SOP8 and DFN3X3-8L packages, with an operating temperature range of -40°C to +125°C.

Features

AI Translation
  • Compliant with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 physical layer standards
  • CAN FD support, data rates up to 5 Mbps
  • Short propagation delay, fast loop timing
  • 5 V supply, I/O voltage range supports 2.8 V to 5.5 V MCU interface
  • Ideal passive behavior on CAN bus when unpowered
  • Common-mode input voltage: ±30 V
  • Protection features: IEC 61000-4-2 ESD protection up to ±15 kV, bus fault protection: ±70 V, VCC and VIO undervoltage protection
  • TXD dominant timeout and bus dominant timeout
  • Thermal shutdown protection
  • Available in SOP8 and leadless DFN3X3 packages
  • AEC-Q100 qualified, Grade 1

Applications

AI Translation
  • Body Electronics/Lighting
  • Powertrain/Chassis
  • Infotainment/Instrument Cluster
  • ADAS/Safety

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TPT1051Q-SO1R-S3PEAKSimilarSOP-8198$ 0.8843
View and Compare All Alternative Parts.