MOLEX 90814-0916
| Manufacturer | |
| Mfr. Part # | 90814-0916 |
| LCSC Part # | C22410541 |
| Package | SMD,P=1.27mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CARRIER TAPE FOR SMT HEADERS |
| Description | 1 16P -40℃~+105℃ 16 1.27mm 2.4A 250V 1x16P SMD,P=1.27mm(Staggered Pins) Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Package | SMD,P=1.27mm(Staggered Pins) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
40
40
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5528 | $ 1.55 |
10+ | $ 1.267 | $ 12.67 |
30+ | $ 1.1098 | $ 33.29 |
100+ | $ 0.932 | $ 93.20 |
600+ | $ 0.8542 | $ 512.52 |
1,200+ | $ 0.8177 | $ 981.24 |
Standard Packaging 600/Full
Reel | ||