Coilcraft 0806SQ-12NGLC
| Manufacturer | |
| MPN | 0806SQ-12NGLC |
| LCSC Part # | C22409630 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | 2.9A 12.3nH ±2% 8mΩ 0806 Fixed Inductors RoHS |
| Datasheet | Coilcraft 0806SQ-12NGLC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0806 | |
| Current Rating | 2.9A | |
| Inductance | 12.3nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4.8GHz | |
| DC Resistance(DCR) | 8mΩ | |
| Q @ Frequency | 90 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0806 | |
| Current Rating | 2.9A | |
| Inductance | 12.3nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4.8GHz | |
| DC Resistance(DCR) | 8mΩ | |
| Q @ Frequency | 90 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0616 | $ 3.06 |
| 10+ | $ 2.624 | $ 26.24 |
| 30+ | $ 2.3644 | $ 70.93 |
| 100+ | $ 2.1015 | $ 210.15 |
| 500+ | $ 1.9807 | $ 990.35 |
| 1,000+ | $ 1.9251 | $ 1925.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0806 | |
| Current Rating | 2.9A | |
| Inductance | 12.3nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4.8GHz | |
| DC Resistance(DCR) | 8mΩ | |
| Q @ Frequency | 90 |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0806 | |
| Current Rating | 2.9A | |
| Inductance | 12.3nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Frequency - Self Resonant | 4.8GHz | |
| DC Resistance(DCR) | 8mΩ | |
| Q @ Frequency | 90 |
Help & FeedbackShow similar products (0) >
C22409630 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SCA0806H12NJTT | Sunltech | Similar | SMD | 1,125 | $ 0.3276 |

