TI TMP1827NGRR
| Manufacturer | |
| Mfr. Part # | TMP1827NGRR |
| LCSC Part # | C22407128 |
| Package | - |
| Customer # | |
| Description | -55℃~+150℃ Single-bus 1.7V~5.5V Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8682 | $ 4.87 |
10+ | $ 4.3553 | $ 43.55 |
30+ | $ 4.026 | $ 120.78 |
100+ | $ 3.7078 | $ 370.78 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$