LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Qorvo QPC1022TR7 product image
  • QPC1022TR7 thumbnail 1
  • QPC1022TR7 thumbnail 2
  • QPC1022TR7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Qorvo QPC1022TR7RoHS

Manufacturer
MPN
QPC1022TR7
LCSC Part #
C22405219
Packaging
LGA-9(1.1x1.5)
Customer #
Key Attributes
5MHz~6GHz LGA-9(1.1x1.5) RF Switches RoHS
Datasheetpdf iconQorvo QPC1022TR7
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3011$ 5.30
10+$ 4.5327$ 45.33
30+$ 4.0632$ 121.90
100+$ 3.67$ 367.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerQorvo
PackagingLGA-9(1.1x1.5)
Frequency range5MHz~6GHz
Voltage - Supply2.4V~5.8V
Features-
operating temperature-40℃~+105℃
P1dB-

Introduction

AI Translation

QPC1022 is a single-pole double-throw (SPDT) switch designed for switching applications requiring ultra-low insertion loss, high power handling capability, and minimal DC power consumption. The QPC1022's excellent linearity performance makes it ideal for use in cellular base stations. The switch provides very high isolation between RF ports, enabling better separation of transmit and receive paths. The QPC1022 is offered in a very compact 1.1mm × 1.5mm × 0.375mm (typical) 9-pin LGA package.

Features

AI Translation
  • Operating frequency range: 5MHz ~ 6GHz
  • Low insertion loss: 0.25dB at 2GHz
  • Harmonics: 2nd harmonic at -106dBc, 3rd harmonic at -94dBc at 1980MHz
  • High isolation: 56dB at 204MHz, 39dB at 2GHz
  • High IP3: 76dBm at 1.9GHz
  • Compatible with low-voltage logic (VHIGH minimum = 1.3V)
  • No external DC-blocking capacitors required in the RF path unless DC is externally applied
  • HBM ESD rating of 1000V on all ports

Applications

AI Translation
  • Cellular base stations
  • Power amplifier post-stage switches
  • General switching applications