LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N5245B-TR product image
Images for reference only

VISHAY 1N5245B-TRRoHS

Manufacturer
MPN
1N5245B-TR
LCSC Part #
C22404732
Packaging
Through Hole
Customer #
Key Attributes
DIODE ZENER 15V 500mW Through Hole
Datasheetpdf iconVISHAY 1N5245B-TR
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0654$ 0.65
100+$ 0.051$ 5.10
300+$ 0.0438$ 13.14
1,000+$ 0.0384$ 38.40
Standard Packaging30000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@11V
Impedance(Zzt)16Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.25V~15.75V
Zener Voltage(Nom)15V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging30000
Sales UnitPiece

Features

AI Translation
  • Silicon planar power Zener diodes
  • Standard Zener voltage tolerance ±5% with "B" suffix in order code (e.g., 1N5221B); "C" suffix denotes ±2% tolerance
  • Also available in MiniMELF package, types TZM5221 to HALOGEN TZM5267; SOT-23 package, types MMBZ5225 to MMBZ5267; SOD-123 package, types MMSZ5225 to MMSZ5267
  • Material categorization: refer to relevant website for compliance definitions

Applications

AI Translation
  • Voltage regulation