Coilcraft CS1050L
| Manufacturer | |
| MPN | CS1050L |
| LCSC Part # | C22402367 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 35A Through Hole Current Sensors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Coilcraft | |
| Packaging | Through Hole | |
| Current Range | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Coilcraft | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Current Range | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9597 | $ 5.96 |
| 10+ | $ 5.828 | $ 58.28 |
| 30+ | $ 5.7401 | $ 172.20 |
| 100+ | $ 5.6523 | $ 565.23 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Coilcraft | |
| Packaging | Through Hole | |
| Current Range | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Coilcraft | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Current Range | 35A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
C22402367 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



