BOURNS SRP7028CC-150M
| Manufacturer | |
| MPN | SRP7028CC-150M |
| LCSC Part # | C22402289 |
| Packaging | SMD,7.3x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH SMD,7.3x6.6mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,7.3x6.6mm | |
| Current Rating | 3A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 107mΩ | |
| Current - Saturation(Isat) | 4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,7.3x6.6mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 107mΩ | |
| Current - Saturation(Isat) | 4A |
Report an ErrorShow similar products (0) >
In-Stock: 191
191 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0346 | $ 1.03 |
| 10+ | $ 0.844 | $ 8.44 |
| 30+ | $ 0.7479 | $ 22.44 |
| 100+ | $ 0.6534 | $ 65.34 |
| 500+ | $ 0.5963 | $ 298.15 |
| 1,000+ | $ 0.567 | $ 567.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,7.3x6.6mm | |
| Current Rating | 3A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 107mΩ | |
| Current - Saturation(Isat) | 4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,7.3x6.6mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 107mΩ | |
| Current - Saturation(Isat) | 4A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMPC0603-150MT | MetalLions | SMD,7.3x6.6mm | 590 | $0.1220 $0.1284 | ||
| TMPC0603H-150MG-D | TAI-TECH | SMD,7.3x6.6mm | 210 | $ 0.2119 | ||
| SRP7028A-150M | BOURNS | SMD,7.3x6.6mm | 191 | $ 1.0482 | ||
| YSPI0730T-150M | YJYCOIN | SMD,7.3x6.6mm | 1,425 | $0.2160 $0.2454 | ||
| YSPI0750-150M | YJYCOIN | SMD,7.3x6.6mm | 565 | $0.1724 $0.1814 | ||
| HCMA-0630-150-M-K | YOUCHI | SMD,7.3x6.6mm | 15,420 | $0.0519 $0.0576 | ||
| SMMS0630-150M | Shun Xiang Nuo | SMD,7.3x6.6mm | 35,395 | $0.0923 $0.1003 | ||
| SLO0630H150MTT | Sunltech | SMD,7.3x6.6mm | 53,745 | $ 0.1143 | ||
| AMPLA7030Q-150MT | ABRACON | SMD,6.6x7.3mm | 0 | $ 0.6962 | ||
| AMPLA7030S-150MT | ABRACON | SMD,6.6x7.3mm | 0 | $ 0.6869 |



