KEMET C0402C332K3RACTU
| Manufacturer | |
| MPN | C0402C332K3RACTU |
| LCSC Part # | C22402109 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C332K3RACTU |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,250
4,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0098 | $ 0.49 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,500+ | $ 0.0066 | $ 9.90 |
| 10,000+ | $ 0.0059 | $ 59.00 |
| 20,000+ | $ 0.0053 | $ 106.00 |
| 50,000+ | $ 0.005 | $ 250.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402KRX7R8BB332 | YAGEO | 0402 | 7,500 | $ 0.0029 | ||
| C0402C332K3RACAUTO | KEMET | 0402 | 10 | $ 0.055 | ||
| C0402C332K3REC7867 | KEMET | 0402 | 0 | $ 0.011 | ||
| C0402C332K3RECAUTO7411 | KEMET | 0402 | 0 | $ 0.014 | ||
| C0402C332K3RECAUTO | KEMET | 0402 | 0 | $ 0.0161 | ||
| C0402C332K3RALTU | KEMET | 0402 | 0 | $ 0.101 | ||
| C0402C332K3RAL7867 | KEMET | 0402 | 0 | $ 0.1236 | ||
| C0402C332K3RAC7867 | KEMET | 0402 | 0 | $ 0.0104 | ||
| MA0402XR332K250 | Meritek | 0402 | 0 | $ 0.0052 | ||
| CL05B332KA5VPNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0071 | ||
| TMK105B7332KV-F | Taiyo Yuden | 0402 | 0 | $ 0.0016 | ||
| VJ0402Y332KLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| GA0402Y332KXXAC31G | VISHAY | 0402 | 0 | $ 0.0142 | ||
| VJ0402Y332KXXAP | VISHAY | 0402 | 0 | $ 0.0534 | ||
| VJ0402Y332KXXAC | VISHAY | 0402 | 0 | $ 0.0546 | ||
| VJ0402Y332KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0173 | ||
| VJ0402Y332KXXPW1BC | VISHAY | 0402 | 0 | $ 0.014 | ||
| CAI0402X7R332K250GT | HRE | 0402 | 0 | $ 0.0022 | ||
| FN15X332K250PNG | PSA | 0402 | 0 | $ 0.002 | ||
| AC0402KRX7R8BB332 | YAGEO | 0402 | 0 | $ 0.0089 |



