3PEAK LM393A-DFGR
| Manufacturer | 3PEAKAsian Brands |
| MPN | LM393A-DFGR |
| LCSC Part # | C22401890 |
| Packaging | DFN-8(2x2) |
| Customer # | |
| Key Attributes | 600uV 100pA 2 DFN-8(2x2) Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | DFN-8(2x2) | |
| Output Type | Open Collector | |
| Quiescent Current | 150uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 500ns | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | -18V~-1.25V;1.25V~18V | |
| Features | ESD protection | |
| Vos - Input Offset Voltage | 600uV | |
| Ib - Input Bias Current | 100pA | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 0.1nA | |
| Response Time (tr) | 2us | |
| Single Supply | 2.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices consists of single/dual/quad independent voltage comparators capable of operating from single or dual supplies, integrated on a single monolithic substrate. The common-mode input voltage range includes ground, even when operating from a single supply. Low-power supply current consumption makes these devices suitable for battery-powered applications. They are designed to interface directly with TTL and CMOS. Current consumption is independent of supply voltage. The outputs can be connected to other open-collector outputs to realize a wired-AND function. All devices operate over a temperature range of -40°C to 125°C.
Features
- Wide single-supply or dual-supply voltage range: +2.5 V to +36 V or ±1.25 V to ±18 V
- Ultra-low supply current: 150 μA/channel
- Low input bias current: 1 nA (maximum)
- Low offset voltage: ±6.0 mV (maximum)
- Input common-mode voltage range includes ground
- Internal differential input voltage range equal to supply voltage
- Low output saturation voltage
- Operating temperature range: -40°C to 125°C
- ESD rating: 4-kV HBM, 2-kV CDM
Applications
- High-speed line or digital line receivers
- High-speed sampling circuits
- Peak and zero-crossing detectors
- Threshold detectors/discriminators
- Ground or power line sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1219 | $ 0.61 |
| 50+ | $ 0.0943 | $ 4.72 |
| 150+ | $ 0.0804 | $ 12.06 |
| 500+ | $ 0.0701 | $ 35.05 |
| 3,000+ | $ 0.0618 | $ 185.40 |
| 6,000+ | $ 0.0576 | $ 345.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | DFN-8(2x2) | |
| Output Type | Open Collector | |
| Quiescent Current | 150uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | 500ns | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | -18V~-1.25V;1.25V~18V | |
| Features | ESD protection | |
| Vos - Input Offset Voltage | 600uV | |
| Ib - Input Bias Current | 100pA | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 0.1nA | |
| Response Time (tr) | 2us | |
| Single Supply | 2.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices consists of single/dual/quad independent voltage comparators capable of operating from single or dual supplies, integrated on a single monolithic substrate. The common-mode input voltage range includes ground, even when operating from a single supply. Low-power supply current consumption makes these devices suitable for battery-powered applications. They are designed to interface directly with TTL and CMOS. Current consumption is independent of supply voltage. The outputs can be connected to other open-collector outputs to realize a wired-AND function. All devices operate over a temperature range of -40°C to 125°C.
Features
- Wide single-supply or dual-supply voltage range: +2.5 V to +36 V or ±1.25 V to ±18 V
- Ultra-low supply current: 150 μA/channel
- Low input bias current: 1 nA (maximum)
- Low offset voltage: ±6.0 mV (maximum)
- Input common-mode voltage range includes ground
- Internal differential input voltage range equal to supply voltage
- Low output saturation voltage
- Operating temperature range: -40°C to 125°C
- ESD rating: 4-kV HBM, 2-kV CDM
Applications
- High-speed line or digital line receivers
- High-speed sampling circuits
- Peak and zero-crossing detectors
- Threshold detectors/discriminators
- Ground or power line sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



