ALLEGRO CT415-HSN820MR
| Manufacturer | |
| MPN | CT415-HSN820MR |
| LCSC Part # | C22401884 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | XtremeSense TMR Current Sensor with Ultra-Low Noise and <3% Total Error |
| Datasheet | ALLEGRO CT415-HSN820MR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | 6mA | |
| Voltage - Supply | 5V | |
| Current Range | ±20A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1MHz | |
| Current Terminal Resistance | 1mΩ | |
| Features | Bidirectional detection;TMR technology;Under-voltage lockout;Power-on reset | |
| Response Time (tr) | 300ns | |
| Sensitivity | 100mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | 6mA | |
| Voltage - Supply | 5V | |
| Current Range | ±20A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 1MHz | |
| Current Terminal Resistance | 1mΩ | |
| Features | Bidirectional detection;TMR technology;Under-voltage lockout;Power-on reset | |
| Response Time (tr) | 300ns | |
| Sensitivity | 100mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The CT415 is a high bandwidth and ultra- low noise integrated contact current sensor that uses patented XtremeSense TMR technology to enable high accuracy current measurements for many industrial, consumer, and automotive applications. The device supports eight current ranges where the integrated current carrying conductor (CCC) will handle up to 65A of current and generates a current measurement as a linear analog output voltage. The device achieves a total output error of about ±1.0% full- scale (FS). The device has a ~300ns output response time while the current consumption is ~6.0mA and is immune to common- mode fields. The CT415 has a filter function to reduce the noise on the output pin. The CT415 is offered in an industry- standard 8- lead SOIC package that is green and RoHS compliant.
Features
- Integrated contact current sensing for low to medium current ranges: 0 to 20A, 0 to 50A, ±20A, ±50A, 0 to 30A, ±65A, ±30A, ±65A
- Integrated current carrying conductor (CCC)
- Linear analog output voltage
- Total error output: ±1.0% FS
- 1MHz bandwidth
- Response time: 300ns
- UL/IEC 62368-1 and UL1577 certification
- Rated isolation voltage: 2.5kV_RMS
- Working voltage for basic isolation: 560V_RMS
- Working voltage for reinforced isolation: 280V_RMS
- Low noise: 9.0 to 13.5mA_RMS
- f_BW = 100kHz
- Supply voltage: 4.75 to 5.50V
- Filter function to reduce noise on output pin
- Immunity to common mode fields: -40dB
- AEC-Q100 grade 1
- 8-lead SOIC package
Applications
- Solar/power inverters
- Motor control
- UPS, SMPS, and telecom
- White goods
- Power supplies
- Power utility meter
- Overcurrent fault
- Protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9677 | $ 5.97 |
| 10+ | $ 5.1323 | $ 51.32 |
| 30+ | $ 4.623 | $ 138.69 |
| 100+ | $ 4.1964 | $ 419.64 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | 6mA | |
| Voltage - Supply | 5V | |
| Current Range | ±20A | |
| Operating Temperature | -40℃~+125℃ | |
| Band Width | 1MHz | |
| Current Terminal Resistance | 1mΩ | |
| Features | Bidirectional detection;TMR technology;Under-voltage lockout;Power-on reset | |
| Response Time (tr) | 300ns | |
| Sensitivity | 100mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | ALLEGRO | |
| Packaging | SOIC-8 | |
| Standby Current | 6mA | |
| Voltage - Supply | 5V | |
| Current Range | ±20A | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Band Width | 1MHz | |
| Current Terminal Resistance | 1mΩ | |
| Features | Bidirectional detection;TMR technology;Under-voltage lockout;Power-on reset | |
| Response Time (tr) | 300ns | |
| Sensitivity | 100mV/A | |
| Bidirectional Current Detection | Support |
Introduction
The CT415 is a high bandwidth and ultra- low noise integrated contact current sensor that uses patented XtremeSense TMR technology to enable high accuracy current measurements for many industrial, consumer, and automotive applications. The device supports eight current ranges where the integrated current carrying conductor (CCC) will handle up to 65A of current and generates a current measurement as a linear analog output voltage. The device achieves a total output error of about ±1.0% full- scale (FS). The device has a ~300ns output response time while the current consumption is ~6.0mA and is immune to common- mode fields. The CT415 has a filter function to reduce the noise on the output pin. The CT415 is offered in an industry- standard 8- lead SOIC package that is green and RoHS compliant.
Features
- Integrated contact current sensing for low to medium current ranges: 0 to 20A, 0 to 50A, ±20A, ±50A, 0 to 30A, ±65A, ±30A, ±65A
- Integrated current carrying conductor (CCC)
- Linear analog output voltage
- Total error output: ±1.0% FS
- 1MHz bandwidth
- Response time: 300ns
- UL/IEC 62368-1 and UL1577 certification
- Rated isolation voltage: 2.5kV_RMS
- Working voltage for basic isolation: 560V_RMS
- Working voltage for reinforced isolation: 280V_RMS
- Low noise: 9.0 to 13.5mA_RMS
- f_BW = 100kHz
- Supply voltage: 4.75 to 5.50V
- Filter function to reduce noise on output pin
- Immunity to common mode fields: -40dB
- AEC-Q100 grade 1
- 8-lead SOIC package
Applications
- Solar/power inverters
- Motor control
- UPS, SMPS, and telecom
- White goods
- Power supplies
- Power utility meter
- Overcurrent fault
- Protection
C22401884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CT425-HSN820MR | ALLEGRO | Similar | SOIC-8 | 21 | $ 5.054 | ||
| MT9523CT-20BF5 | NOVOSENSE | Similar | SOP-8 | 37 | $ 1.7692 | ||
| ACS724LLCTR-20AB-T | Slkor | Similar | SOP-8 | 316 | $0.8176 $1.3626 | ||
| HT8712R-20A | HTCSEMI | Similar | SOP-8 | 37 | $ 1.518 | ||
| CC6905S8-5FB020 | Cross chip | Similar | SOP-8 | 2,930 | $ 0.7446 |



