LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC14130QDWNRQ1 product image
  • UCC14130QDWNRQ1 thumbnail 1
  • UCC14130QDWNRQ1 thumbnail 2
  • UCC14130QDWNRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC14130QDWNRQ1RoHS

Manufacturer
MPN
UCC14130QDWNRQ1
LCSC Part #
C22401762
Packaging
SSOP-36
Customer #
Key Attributes
SSOP-36 DC DC Converters RoHS
Datasheetpdf iconTI UCC14130QDWNRQ1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.8508$ 6.85
10+$ 6.6897$ 66.90
30+$ 6.5828$ 197.48
100+$ 6.4743$ 647.43
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingSSOP-36
FeaturesEMI optimization (spread spectrum);Built-in soft-start

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

UCC14130-Q1 is an automotive-grade, high-isolation-voltage DC/DC power module designed to power GaN, IGBT, SiC, or Si gate drivers. It integrates a transformer and DC/DC controller in a proprietary architecture that achieves high efficiency and ultra-low emissions. It can deliver a 12V isolated output from a 12V regulated input for driving GaN and Si MOSFETs, or a 15V or 18V isolated output from a 15V regulated input to bias SiC MOSFET or IGBT gate drive circuits. High-accuracy characteristics enable better channel enhancement for higher system efficiency without overstressing power device gates.

The UCC14130-Q1 delivers up to 1.5W (typical) of isolated output power at high efficiency. The module requires minimal external components and features on-chip device protection, along with additional capabilities including input UVLO, overvoltage lockout, output voltage power-good comparator, overtemperature shutdown, soft-start timeout, adjustable isolated positive and negative output voltages, an enable pin, and an open-drain power-good output pin.

Features

AI Translation
  • Fully integrated high-density isolated DC/DC module with isolation transformer
  • Isolated DC/DC for driving IGBT, GaN, SiC, and Si MOSFET
  • Input voltage range: 10V to 18V, absolute maximum 32V
  • Output power 1.5W at ambient temperature TA ≤ 105°C
  • Output power 1.0W at ambient temperature TA = 105°C, input voltage 10V < VIN < 18V
  • Single or dual output voltage adjustable via resistor, regulation accuracy < ±1.3% over full operating range
  • Low EMI via spread-spectrum modulation and integrated transformer design
  • Enable, power good, UVLO, OVLO, soft-start, short-circuit, power limiting, undervoltage, overvoltage, and overtemperature protection
  • CMTI > 150 kV/µs
  • AEC-Q100 automotive qualified
  • Temperature Grade 1: junction temperature -40°C ≤ TJ ≤ 150°C
  • Temperature Grade 1: ambient temperature -40°C ≤ TA ≤ 125°C
  • Functional safety capable
  • Documentation available to support functional safety system design
  • Planned safety-related certifications:
    • DIN EN IEC 60747-17 (VDE 0884-17), basic isolation voltage 5657Vₚₖ
    • UL1577, 1-minute isolation voltage 3000VRMS
    • CQC GB4943.1, basic insulation
  • 36-pin wide-body SSOP package

Applications

AI Translation
  • Hybrid, Electric, and Powertrain Systems (EV/HEV)
    • Inverter and Motor Control
      • On-Board Charger (OBC) and Wireless Charger
      • Automotive DC/DC Converter
    • Grid Infrastructure
    • EV Charging Station Power Modules
      • DC Charging Station (Charging Pile)
    • String Inverter
    • Motor Drive
    • Industrial Transportation
    • Commercial Server Power Supply