LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C101J5GAC3121 product image
  • C0402C101J5GAC3121 thumbnail 1
  • C0402C101J5GAC3121 thumbnail 2
  • C0402C101J5GAC3121 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KEMET C0402C101J5GAC3121RoHS

Manufacturer
MPN
C0402C101J5GAC3121
LCSC Part #
C22401005
Packaging
0402
Customer #
Key Attributes
100pF C0G ±5% 50V 0402 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0402C101J5GAC3121
In-Stock: 9,800
9,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0186$ 0.93
500+$ 0.0147$ 7.35
1,500+$ 0.0125$ 18.75
10,000+$ 0.0112$ 112.00
20,000+$ 0.01$ 200.00
50,000+$ 0.0094$ 470.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance100pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece