BLUE ROCKET SMAJ200A
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | SMAJ200A |
| LCSC Part # | C22400494 |
| Package | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 200VWM 324VC SMA |
| Description | 1.2A@10/1000us 324V 400W@10/1000us 247V Unidirectional 200V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BLUE ROCKET | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,530 
1,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0383 | $ 0.38 |
100+ | $ 0.0303 | $ 3.03 |
300+ | $ 0.0263 | $ 7.89 |
1,000+ | $ 0.0233 | $ 23.30 |
5,000+ | $ 0.0209 | $ 104.50 |
10,000+ | $ 0.0197 | $ 197.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$