LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2801A-1-A product image
Images for reference only

RENESAS PS2801A-1-ARoHS

Manufacturer
MPN
PS2801A-1-A
LCSC Part #
C22400429
Packaging
SSOP-4
Customer #
Key Attributes
OPTOISOLATOR 2.5kV 1CH TRANS SSOP-4
Datasheetpdf iconRENESAS PS2801A-1-A
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0949$ 1.09
10+$ 1.0719$ 10.72
50+$ 1.0551$ 52.76
100+$ 1.0397$ 103.97
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSSOP-4
Fall time7us
Rise time5us
Output Current30mA
Vce Saturation(VCE(sat))130mV@10mA,2mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio400%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)30mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The PS2801A- 1 and PS2801A- 4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.

Features

AI Translation
  • High isolation voltage (BV = 2 500 Vr.m.s.)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
  • Pb-Free product
  • Safety standards
    • UL approved: UL1577, Single protection
    • CSA approved: CAN/CSA- C22.2 No. 62368- 1, Basic insulation
    • VDE approved: DIN EN 60747- 5- 5 (Option)

Applications

AI Translation
  • Programmable logic controllers
  • Measuring instruments
  • Power supply
  • Hybrid IC