Littelfuse/IXYS DSI30-16A
| Manufacturer | |
| MPN | DSI30-16A |
| LCSC Part # | C22400428 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | DIODE STANDARD 1600V 30A TO-220-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220-2 | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.29V@30A | |
| Reverse Leakage Current (Ir) | 40uA | |
| Non-Repetitive Peak Forward Surge Current | 325A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This standard rectifier has a repetitive peak reverse voltage of 1600 V, an average forward current of 30 A, and a forward voltage drop of 1.25 V. It is a single diode device, model DSI30-16A, with cathode on the back.
Features
AI Translation
- Planar passivated die
- Ultra-low leakage current
- Ultra-low forward voltage drop
- Enhanced thermal performance
Applications
AI Translation
- Main rectifier diode
- Single-phase bridge configuration
- Three-phase bridge configuration
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3421 | $ 2.34 |
| 10+ | $ 2.2916 | $ 22.92 |
| 50+ | $ 2.2574 | $ 112.87 |
| 100+ | $ 2.2233 | $ 222.33 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220-2 | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1.6kV | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.29V@30A | |
| Reverse Leakage Current (Ir) | 40uA | |
| Non-Repetitive Peak Forward Surge Current | 325A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This standard rectifier has a repetitive peak reverse voltage of 1600 V, an average forward current of 30 A, and a forward voltage drop of 1.25 V. It is a single diode device, model DSI30-16A, with cathode on the back.
Features
AI Translation
- Planar passivated die
- Ultra-low leakage current
- Ultra-low forward voltage drop
- Enhanced thermal performance
Applications
AI Translation
- Main rectifier diode
- Single-phase bridge configuration
- Three-phase bridge configuration
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



