ALJ 2SB1188-R
| Manufacturer | ALJAsian Brands |
| MPN | 2SB1188-R |
| LCSC Part # | C22400359 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 32V 2A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ALJ | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| DC Current Gain | 180 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24,600
24,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0372$ 0.0354 | $ 0.71 |
| 200+ | $ 0.0294$ 0.0280 | $ 5.60 |
| 1,000+ | $ 0.0255$ 0.0243 | $ 24.30 |
| 2,000+ | $ 0.0226$ 0.0215 | $ 43.00 |
| 10,000+ | $ 0.0203$ 0.0193 | $ 193.00 |
| 20,000+ | $ 0.0191$ 0.0182 | $ 364.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ALJ | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| DC Current Gain | 180 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 2A | |
| Vce Saturation(VCE(sat)) | 800mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



