TI PCI2050BIPDV
| Manufacturer | |
| Mfr. Part # | PCI2050BIPDV |
| LCSC Part # | C22400046 |
| Package | LQFP-208(28x28) |
| Customer # | |
| Key Attributes | PCI2050B PCI-to-PCI Bridge DataManual |
| Description | PCI -40℃~+85℃ LQFP-208(28x28) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Package | LQFP-208(28x28) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 25.4786 | $ 25.48 |
10+ | $ 24.4088 | $ 244.09 |
36+ | $ 22.5552 | $ 811.99 |
108+ | $ 20.9361 | $ 2261.10 |
Standard Packaging 36/Full
Tray | ||
Better price for more quantity?
$