TI LM2676S-ADJ/NOPB
| Manufacturer | |
| Mfr. Part # | LM2676S-ADJ/NOPB |
| LCSC Part # | C22400034 |
| Package | TO-263-7 |
| Customer # | |
| Key Attributes | High Efficiency 3A Step-Down Voltage Regulator |
| Description | Buck 260kHz Adjustable 1 TO-263-7 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | TO-263-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.5152 | $ 3.52 |
10+ | $ 3.4333 | $ 34.33 |
30+ | $ 3.3777 | $ 101.33 |
100+ | $ 3.3236 | $ 332.36 |
Standard Packaging 5/Full
Bag | ||
Better price for more quantity?
$