TI IWR1443FQAGABLR
| Manufacturer | |
| MPN | IWR1443FQAGABLR |
| LCSC Part # | C22400028 |
| Packaging | FCBGA-161 |
| Customer # | |
| Key Attributes | Single-chip 76 to 81 GHz millimeter-wave sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | FCBGA-161 | |
| Data Rate | 900Mbps | |
| Frequency Range | 76GHz~81GHz | |
| Output Power | 12dBm | |
| Interface Type | I2C;SPI;UART | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.14V~1.32V | |
| Features | Power-on reset function | |
| Type | transceiver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.8831 | $ 22.88 |
| 10+ | $ 21.8008 | $ 218.01 |
| 30+ | $ 19.9276 | $ 597.83 |
| 100+ | $ 18.2935 | $ 1829.35 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



