TI ISO224BDWVR
| Manufacturer | |
| MPN | ISO224BDWVR |
| LCSC Part # | C22400024 |
| Packaging | SOIC-8-300mil |
| Customer # | |
| Key Attributes | Enhanced isolation amplifier with ±12V single-ended input and ±4V differential output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Features | Overvoltage protection;Built-in current limiting / output protection;Input fault detection | |
| Single Supply | 4.5V~18V | |
| Input Offset Voltage Drift(Vos TC) | 15000nV/℃ | |
| Vos - Input Offset Voltage | 5000uV | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Ib - Input Bias Current | 15000pA | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,811
1,811 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.2684 | $ 10.27 |
| 10+ | $ 8.9865 | $ 89.87 |
| 30+ | $ 8.2057 | $ 246.17 |
| 100+ | $ 7.5526 | $ 755.26 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-300mil | |
| Features | Overvoltage protection;Built-in current limiting / output protection;Input fault detection | |
| Single Supply | 4.5V~18V | |
| Input Offset Voltage Drift(Vos TC) | 15000nV/℃ | |
| Vos - Input Offset Voltage | 5000uV | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Ib - Input Bias Current | 15000pA | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



