KEC KIA7824AF-RTF/PQ
| Manufacturer | |
| MPN | KIA7824AF-RTF/PQ |
| LCSC Part # | C22399901 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | Three-terminal positive voltage regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 23V~25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+150℃@(Tj) | |
| Supply Current (Iq) | 4.6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 38V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 3 |
| Multiple | 3 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suitable for C-MOS, TTL, the Other Digital IC's Power Supply.
- Internal Thermal Overload Protection.
- Internal Short Circuit Current Limiting.
- Output Current in Excess of 1A.
- Satisfies IEC-65 Specification. (International Electronical Commission).
- Package is DPAK.
In-Stock: 7,674
7,674 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 3+ | $ 0.2028$ 0.1988 | $ 0.60 |
| 30+ | $ 0.1577$ 0.1546 | $ 4.64 |
| 90+ | $ 0.1384$ 0.1357 | $ 12.21 |
| 300+ | $ 0.1143$ 0.1121 | $ 33.63 |
| 1,500+ | $ 0.1035$ 0.1015 | $ 152.25 |
| 3,000+ | $ 0.0971$ 0.0952 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KEC | |
| Packaging | TO-252-2(DPAK) | |
| Output Voltage | 23V~25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -30℃~+150℃@(Tj) | |
| Supply Current (Iq) | 4.6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 38V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 3 |
| Multiple | 3 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suitable for C-MOS, TTL, the Other Digital IC's Power Supply.
- Internal Thermal Overload Protection.
- Internal Short Circuit Current Limiting.
- Output Current in Excess of 1A.
- Satisfies IEC-65 Specification. (International Electronical Commission).
- Package is DPAK.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
