LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5259B product image
  • MMSZ5259B thumbnail 1
  • MMSZ5259B thumbnail 2
  • MMSZ5259B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5259BRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5259B
LCSC Part #
C22399900
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 39V 500mW SOD-123
Datasheetpdf iconR+O MMSZ5259B
In-Stock: 24,900
24,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0238$ 0.48
200+$ 0.0186$ 3.72
600+$ 0.0156$ 9.36
3,000+$ 0.0134$ 40.20
9,000+$ 0.0118$ 106.20
21,000+$ 0.011$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@30V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)37.05V~40.95V
Zener Voltage(Nom)39V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500 mW power dissipation
  • High stability and reliability
  • J-STD-020 MSL Level 1 compliant, peak temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits