LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
R+O MMSZ5238B product image
  • MMSZ5238B thumbnail 1
  • MMSZ5238B thumbnail 2
  • MMSZ5238B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5238BRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5238B
LCSC Part #
C22399897
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 8.7V 0.5W SOD-123
Datasheetpdf iconR+O MMSZ5238B
In-Stock: 16,300
16,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.0210$ 0.42
200+$ 0.0181$ 0.0163$ 3.26
600+$ 0.0151$ 0.0136$ 8.16
3,000+$ 0.0127$ 0.0115$ 34.50
9,000+$ 0.0112$ 0.0101$ 90.90
21,000+$ 0.0104$ 0.0094$ 197.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@6.5V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)8.27V~9.14V
Zener Voltage(Nom)8.7V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500 mW power dissipation
  • High stability and reliability
  • J-STD-020 MSL Level 1 compliant, peak temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits