LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MMSZ5228B product image
  • MMSZ5228B thumbnail 1
  • MMSZ5228B thumbnail 2
  • MMSZ5228B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMSZ5228BRoHS

Manufacturer
R+OAsian Brands
MPN
MMSZ5228B
LCSC Part #
C22399895
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.9V 500mW SOD-123
Datasheetpdf iconR+O MMSZ5228B
In-Stock: 24,350
24,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0119$ 0.60
500+$ 0.0103$ 5.15
3,000+$ 0.0093$ 27.90
6,000+$ 0.0088$ 52.80
24,000+$ 0.0083$ 199.20
51,000+$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)23Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.71V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500 mW power dissipation
  • High stability and reliability
  • J-STD-020 MSL Level 1 compliant, peak temperature up to 260°C

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits