LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
R+O MM3Z9V1 product image
  • MM3Z9V1 thumbnail 1
  • MM3Z9V1 thumbnail 2
  • MM3Z9V1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MM3Z9V1RoHS

Manufacturer
R+OAsian Brands
MPN
MM3Z9V1
LCSC Part #
C22399893
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 9.1V 200mW SOD-323
Datasheetpdf iconR+O MM3Z9V1
In-Stock: 10,500
10,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0188$ 0.0170$ 0.85
500+$ 0.0146$ 0.0132$ 6.60
3,000+$ 0.0122$ 0.0110$ 33.00
6,000+$ 0.0108$ 0.0098$ 58.80
24,000+$ 0.0096$ 0.0087$ 208.80
51,000+$ 0.009$ 0.0081$ 413.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)200nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.5V~9.6V
Zener Voltage(Nom)9.1V
Impedance(Zzk)160Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak temperature up to 260℃

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits