LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O MM3Z15 product image
  • MM3Z15 thumbnail 1
  • MM3Z15 thumbnail 2
  • MM3Z15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MM3Z15RoHS

Manufacturer
R+OAsian Brands
MPN
MM3Z15
LCSC Part #
C22399890
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 15V 200mW SOD-323
Datasheetpdf iconR+O MM3Z15
In-Stock: 19,850
19,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0187$ 0.94
500+$ 0.0145$ 7.25
3,000+$ 0.0122$ 36.60
6,000+$ 0.0108$ 64.80
24,000+$ 0.0095$ 228.00
51,000+$ 0.0089$ 453.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)400Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • Compliant with J-STD-020 MSL Level 1, LF peak temperature up to 260℃

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits