R+O BZT52B5V6
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | BZT52B5V6 |
| LCSC Part # | C22399881 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.6V 500mW SOD-123 |
| Description | Zener Diode Independent 5.6V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | R+O | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
64,250 
64,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0178 | $ 0.89 |
500+ | $ 0.014 | $ 7.00 |
3,000+ | $ 0.0116 | $ 34.80 |
6,000+ | $ 0.0103 | $ 61.80 |
24,000+ | $ 0.0092 | $ 220.80 |
51,000+ | $ 0.0086 | $ 438.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$